
CPRA2315HPA-150MC | |
|---|---|
DigiKey Part Number | 4044-CPRA2315HPA-150MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRA2315HPA-150MC |
Description | FIXED IND 15UH 13A 9.7 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 13 A 9.7mOhm Max Vertical, 2 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.7mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Saturation Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 16 | 5,92313 € | 94,77 € |
| 112 | 5,02277 € | 562,55 € |
| 1.008 | 4,28350 € | 4.317,77 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

