
CPQX2918S-150MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2918S-150MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQX2918S-150MC |
Description | FIXED IND 15UH 23.5A 5.25 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 23.5 A 5.25mOhm Max Vertical, 3 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low loss, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2918 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 23.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,84200 € | 78,42 € |
| 160 | 6,20044 € | 992,07 € |
| 1.120 | 5,59390 € | 6.265,17 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

