
CPQX2918L-270MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2918L-270MCTR-ND - Tape & Reel (TR) 4044-CPQX2918L-270MCCT-ND - Cut Tape (CT) 4044-CPQX2918L-270MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPQX2918L-270MC |
Description | FIXED IND 27UH 21.5A 6.25 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 21.5 A 6.25mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.25mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2918 |
Tolerance ±20% | Size / Dimension 1.102" L x 0.984" W (28.00mm x 23.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.728" (18.50mm) |
Current - Saturation (Isat) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,74400 € | 77,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,30200 € | 146,04 € |
| 40 | 6,88525 € | 275,41 € |
| 60 | 6,65283 € | 399,17 € |
| 100 | 6,37140 € | 637,14 € |
| 140 | 6,19279 € | 866,99 € |
| 200 | 6,00905 € | 1.201,81 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

