
CPQX2918L-120MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2918L-120MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQX2918L-120MC |
Description | FIXED IND 12UH 29A 3 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 29 A 3mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2918 |
Tolerance ±20% | Size / Dimension 1.102" L x 0.984" W (28.00mm x 23.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.728" (18.50mm) |
Current - Saturation (Isat) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,74400 € | 77,44 € |
| 160 | 6,12331 € | 979,73 € |
| 1.120 | 5,52435 € | 6.187,27 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

