6.2 µH Shielded Wirewound Inductor 28 A 3.85mOhm Max Vertical, 3 PC Pin High Saturation Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPQX2918H-6R2MC

DigiKey Part Number
4044-CPQX2918H-6R2MCTR-ND - Tape & Reel (TR)
4044-CPQX2918H-6R2MCCT-ND - Cut Tape (CT)
4044-CPQX2918H-6R2MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPQX2918H-6R2MC
Description
FIXED IND 6.2UH 28A 3.85 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Wirewound Inductor 28 A 3.85mOhm Max Vertical, 3 PC Pin High Saturation Current, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
112A
Shielding
Shielded
DC Resistance (DCR)
3.85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
High Saturation Current, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
2918
Size / Dimension
1.102" L x 0.984" W (28.00mm x 23.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,54000 €9,54 €
107,84200 €78,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
207,39400 €147,88 €
406,97200 €278,88 €
606,73667 €404,20 €
1006,45170 €645,17 €
1406,27079 €877,91 €
2006,08470 €1.216,94 €
Manufacturers Standard Package
Unit Price without VAT:9,54000 €
Unit Price with VAT:11,35260 €