
CPQX2915L-1R8MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2915L-1R8MCTR-ND - Tape & Reel (TR) 4044-CPQX2915L-1R8MCCT-ND - Cut Tape (CT) 4044-CPQX2915L-1R8MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPQX2915L-1R8MC |
Description | FIXED IND 1.8UH 45A 0.67 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 45 A 0.67mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.67mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2915 |
Tolerance ±20% | Size / Dimension 1.102" L x 0.984" W (28.00mm x 23.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Current - Saturation (Isat) 90A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,07000 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,66650 € | 133,33 € |
| 40 | 6,28625 € | 251,45 € |
| 60 | 6,07417 € | 364,45 € |
| 100 | 5,81710 € | 581,71 € |
| 140 | 5,65393 € | 791,55 € |
| 200 | 5,48615 € | 1.097,23 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

