
CPQX2915H-4R3MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2915H-4R3MCCT-ND - Cut Tape (CT) 4044-CPQX2915H-4R3MCDKR-ND - Digi-Reel® 4044-CPQX2915H-4R3MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQX2915H-4R3MC |
Description | FIXED IND 4.3UH 23.5A 3.5 MOHM |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Wirewound Inductor 23.5 A 3.5mOhm Max Vertical, 3 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.5mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Saturation Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2915 |
Tolerance ±20% | Size / Dimension 1.102" L x 0.984" W (28.00mm x 23.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Current - Saturation (Isat) 110A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,07000 € | 70,70 € |
| 160 | 5,59050 € | 894,48 € |
| 1.120 | 4,99316 € | 5.592,34 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

