
CPQX2915H-1R5MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2915H-1R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQX2915H-1R5MC |
Description | FIXED IND 1.5UH 41A 1.15 MOHM TH |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 41 A 1.15mOhm Max Vertical, 3 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Saturation Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2915 |
Tolerance ±20% | Size / Dimension 1.102" L x 0.984" W (28.00mm x 23.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Current - Saturation (Isat) 180A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,07000 € | 70,70 € |
| 160 | 5,59050 € | 894,48 € |
| 1.120 | 4,99316 € | 5.592,34 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

