
CPQA3218LP-180MC | |
|---|---|
DigiKey Part Number | 4044-CPQA3218LP-180MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQA3218LP-180MC |
Description | FIXED IND 18UH 38A 2.65 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 38 A 2.65mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.65mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 3218 |
Tolerance ±20% | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.740" (18.80mm) |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 84 | 9,53024 € | 800,54 € |
| 168 | 8,98857 € | 1.510,08 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

