


CPQ4228-6R8M | |
|---|---|
DigiKey Part Number | 4044-CPQ4228-6R8M-ND |
Manufacturer | |
Manufacturer Product Number | CPQ4228-6R8M |
Description | FIXED IND 6.8UH 34A 2.95 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Vertical, 4 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPQ4228-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.95mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.654" L x 1.409" W (42.00mm x 35.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.142" (29.00mm) |
Current - Saturation (Isat) 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 12 | 7,73083 € | 92,77 € |
| 108 | 6,41778 € | 693,12 € |
| 1.008 | 5,60934 € | 5.654,21 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

