


CPQ4228-330M | |
|---|---|
DigiKey Part Number | 4044-CPQ4228-330M-ND |
Manufacturer | |
Manufacturer Product Number | CPQ4228-330M |
Description | FIXED IND 33UH 34A 2.95 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Vertical, 4 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPQ4228-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.95mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.654" L x 1.409" W (42.00mm x 35.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.142" (29.00mm) |
Current - Saturation (Isat) 24.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 € | 19,84 € |
| 12 | 16,07083 € | 192,85 € |
| 108 | 13,34620 € | 1.441,39 € |
| Unit Price without VAT: | 19,84000 € |
|---|---|
| Unit Price with VAT: | 23,60960 € |

