
CPG2717-3R3M | |
|---|---|
DigiKey Part Number | 4044-CPG2717-3R3M-ND |
Manufacturer | |
Manufacturer Product Number | CPG2717-3R3M |
Description | FIXED IND 3.3UH 33.7A 2 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 33.7 A 2mOhm Max Vertical, 4 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPG2717-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.059" L x 0.650" W (26.90mm x 16.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.898" (22.80mm) |
Current - Saturation (Isat) 85A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 20 | 6,66650 € | 133,33 € |
| 100 | 5,81710 € | 581,71 € |
| 1.000 | 4,99316 € | 4.993,16 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

