
CPG2717-220M | |
|---|---|
DigiKey Part Number | 4044-CPG2717-220M-ND |
Manufacturer | |
Manufacturer Product Number | CPG2717-220M |
Description | FIXED IND 22UH 33.7A 2 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 33.7 A 2mOhm Max Vertical, 4 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPG2717-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.059" L x 0.650" W (26.90mm x 16.50mm) | |
Height - Seated (Max) | 0.898" (22.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 20 | 6,75050 € | 135,01 € |
| 100 | 5,89040 € | 589,04 € |
| 1.000 | 5,05603 € | 5.056,03 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

