
CPEX5051DS-9R5MC | |
|---|---|
DigiKey Part Number | 4044-CPEX5051DS-9R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX5051DS-9R5MC |
Description | FIXED IND 9.5UH 114A 1.22 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.5 µH Shielded Wirewound Inductor 114 A 1.22mOhm Max Vertical, 4 PC Pin High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 165A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.22mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.969" L x 2.008" W (50.00mm x 51.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.811" (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 € | 41,47 € |
| 12 | 33,59083 € | 403,09 € |
| 100 | 28,68410 € | 2.868,41 € |
| Unit Price without VAT: | 41,47000 € |
|---|---|
| Unit Price with VAT: | 49,34930 € |

