
CPEX5051DS-380MC | |
|---|---|
DigiKey Part Number | 4044-CPEX5051DS-380MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX5051DS-380MC |
Description | FIXED IND 38UH 67A 4.87 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 µH Shielded Wirewound Inductor 67 A 4.87mOhm Max Vertical, 4 PC Pin High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPEX5051DS-380MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.969" L x 2.008" W (50.00mm x 51.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,16000 € | 46,16 € |
| 12 | 37,39833 € | 448,78 € |
| 100 | 32,27250 € | 3.227,25 € |
| Unit Price without VAT: | 46,16000 € |
|---|---|
| Unit Price with VAT: | 54,93040 € |

