
CPEX5051DL-920MC | |
|---|---|
DigiKey Part Number | 4044-CPEX5051DL-920MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX5051DL-920MC |
Description | FIXED IND 92UH 51A 8.35 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92 µH Shielded Wirewound Inductor 51 A 8.35mOhm Max Vertical, 4 PC Pin High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPEX5051DL-920MC Models |
Category | Current - Saturation (Isat) 47A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.35mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.969" L x 2.008" W (50.00mm x 51.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.811" (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,59000 € | 45,59 € |
| 12 | 36,93333 € | 443,20 € |
| 100 | 31,87130 € | 3.187,13 € |
| Unit Price without VAT: | 45,59000 € |
|---|---|
| Unit Price with VAT: | 54,25210 € |

