17 µH Shielded Wirewound Inductor 105 A 1.52mOhm Max Vertical, 4 PC Pin High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX5051DL-170MC

DigiKey Part Number
4044-CPEX5051DL-170MC-ND
Manufacturer
Manufacturer Product Number
CPEX5051DL-170MC
Description
FIXED IND 17UH 105A 1.52 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 µH Shielded Wirewound Inductor 105 A 1.52mOhm Max Vertical, 4 PC Pin High Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
100A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.52mOhm Max
Packaging
Tray
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
High Current
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Vertical, 4 PC Pin
Tolerance
±20%
Size / Dimension
1.969" L x 2.008" W (50.00mm x 51.00mm)
Current Rating (Amps)
Height - Seated (Max)
1.811" (46.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,59000 €45,59 €
1236,93333 €443,20 €
10031,87130 €3.187,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,59000 €
Unit Price with VAT:54,25210 €