
CPEX4141S-680MC | |
|---|---|
DigiKey Part Number | 4044-CPEX4141S-680MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX4141S-680MC |
Description | FIXED IND 68UH 35A 5.82 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 35 A 5.82mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEX4141S-680MC Models |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.82mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Size / Dimension 1.635" L x 1.614" W (41.50mm x 41.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.535" (39.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 € | 30,94 € |
| 12 | 25,06000 € | 300,72 € |
| 102 | 20,91657 € | 2.133,49 € |
| Unit Price without VAT: | 30,94000 € |
|---|---|
| Unit Price with VAT: | 36,81860 € |

