7.5 µH Shielded Wirewound Inductor 71 A 0.74mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX3635S-7R5MC

DigiKey Part Number
4044-CPEX3635S-7R5MC-ND
Manufacturer
Manufacturer Product Number
CPEX3635S-7R5MC
Description
FIXED IND 7.5UH 71A 0.74 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 µH Shielded Wirewound Inductor 71 A 0.74mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
118A
Shielding
Shielded
DC Resistance (DCR)
0.74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.417" L x 1.406" W (36.00mm x 35.70mm)
Height - Seated (Max)
1.346" (34.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,75000 €21,75 €
1217,61500 €211,38 €
10214,69961 €1.499,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,75000 €
Unit Price with VAT:25,88250 €