
CPEX3635S-180MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3635S-180MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3635S-180MC |
Description | FIXED IND 18UH 54A 1.78 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 54 A 1.78mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.78mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.417" L x 1.406" W (36.00mm x 35.70mm) |
Current Rating (Amps) | Height - Seated (Max) 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 € | 21,48 € |
| 12 | 17,39583 € | 208,75 € |
| 102 | 14,51686 € | 1.480,72 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |

