
CPEX3231S-3R2MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3231S-3R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3231S-3R2MC |
Description | FIXED IND 3.2UH 84A 0.47 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH Shielded Wirewound Inductor 84 A 0.47mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3231S-3R2MC Models |
Category | Current - Saturation (Isat) 148A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.47mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Size / Dimension 1.268" L x 1.240" W (32.20mm x 31.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.201" (30.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 12 | 7,65167 € | 91,82 € |
| 108 | 6,35204 € | 686,02 € |
| 1.008 | 5,54560 € | 5.589,96 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

