
CPEX3222S-300MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3222S-300MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3222S-300MC |
Description | FIXED IND 30UH 23A 5.52 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 µH Shielded Wirewound Inductor 23 A 5.52mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.268" L x 0.874" W (32.20mm x 22.20mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 12 | 10,27167 € | 123,26 € |
| 108 | 8,52778 € | 921,00 € |
| 1.008 | 7,68085 € | 7.742,30 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

