
CPEX3222S-240MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3222S-240MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3222S-240MC |
Description | FIXED IND 24UH 27A 4.15 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 µH Shielded Wirewound Inductor 27 A 4.15mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.15mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.268" L x 0.874" W (32.20mm x 22.20mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 12 | 9,23083 € | 110,77 € |
| 108 | 7,66370 € | 827,68 € |
| 1.008 | 6,83107 € | 6.885,72 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

