
CPEX3222L-6R2MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3222L-6R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3222L-6R2MC |
Description | FIXED IND 6.2UH 65A 0.72 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Wirewound Inductor 65 A 0.72mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3222L-6R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.72mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Supplier Device Package 3222 |
Current Rating (Amps) | Size / Dimension 1.268" L x 0.874" W (32.20mm x 22.20mm) |
Current - Saturation (Isat) 88A | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 12 | 10,85667 € | 130,28 € |
| 108 | 9,01435 € | 973,55 € |
| 1.008 | 8,18029 € | 8.245,73 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |

