
CPEX3222L-180MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3222L-180MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3222L-180MC |
Description | FIXED IND 18UH 38A 2.08 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 38 A 2.08mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3222L-180MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.08mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.268" L x 0.874" W (32.20mm x 22.20mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
Current - Saturation (Isat) 49A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 12 | 10,85667 € | 130,28 € |
| 108 | 9,01435 € | 973,55 € |
| 1.008 | 8,18029 € | 8.245,73 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |

