
CPEX3222H-200MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3222H-200MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3222H-200MC |
Description | FIXED IND 20UH 23A 5.52 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Wirewound Inductor 23 A 5.52mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 85A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.52mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.268" L x 0.874" W (32.20mm x 22.20mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 12 | 10,14333 € | 121,72 € |
| 108 | 8,42176 € | 909,55 € |
| 1.008 | 7,58536 € | 7.646,04 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |

