
CPEX2626L-6R5MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2626L-6R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2626L-6R5MC |
Description | FIXED IND 6.5UH 56A 0.9 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH Shielded Wirewound Inductor 56 A 0.9mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2626L-6R5MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Supplier Device Package 2626 |
Current Rating (Amps) | Size / Dimension 1.043" L x 1.024" W (26.50mm x 26.00mm) |
Current - Saturation (Isat) 72A | Height - Seated (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 16 | 9,16938 € | 146,71 € |
| 112 | 7,77688 € | 871,01 € |
| 1.008 | 6,96068 € | 7.016,37 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,80400 € |

