35 µH Shielded Wirewound Inductor 25 A 4.66mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2626L-350MC

DigiKey Part Number
4044-CPEX2626L-350MC-ND
Manufacturer
Manufacturer Product Number
CPEX2626L-350MC
Description
FIXED IND 35UH 25A 4.66 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35 µH Shielded Wirewound Inductor 25 A 4.66mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX2626L-350MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.66mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Flat Wire, High Current, Soft Saturation
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Vertical, 2 PC Pin
Tolerance
±20%
Size / Dimension
1.043" L x 1.024" W (26.50mm x 26.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.984" (25.00mm)
Current - Saturation (Isat)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,51000 €11,51 €
169,09688 €145,55 €
1127,71509 €864,09 €
1.0086,90544 €6.960,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,69690 €