
CPEX2626H-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2626H-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2626H-100MC |
Description | FIXED IND 10UH 30A 2.99 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 30 A 2.99mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.99mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.043" L x 1.024" W (26.50mm x 26.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 20 | 8,11850 € | 162,37 € |
| 100 | 7,08430 € | 708,43 € |
| 1.000 | 6,21489 € | 6.214,89 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

