
CPEX2622S-6R8MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2622S-6R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2622S-6R8MC |
Description | FIXED IND 6.8UH 41A 1.61 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 41 A 1.61mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2622S-6R8MC Models |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.61mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Size / Dimension 1.043" L x 0.874" W (26.50mm x 22.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 20 | 4,30350 € | 86,07 € |
| 100 | 3,75450 € | 375,45 € |
| 1.000 | 3,09102 € | 3.091,02 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

