22 µH Shielded Wirewound Inductor 28 A 3.48mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2622L-220MC

DigiKey Part Number
4044-CPEX2622L-220MC-ND
Manufacturer
Manufacturer Product Number
CPEX2622L-220MC
Description
FIXED IND 22UH 28A 3.48 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 28 A 3.48mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX2622L-220MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.48mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Flat Wire, High Current, Soft Saturation
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Vertical, 2 PC Pin
Tolerance
±20%
Size / Dimension
1.043" L x 0.874" W (26.50mm x 22.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.984" (25.00mm)
Current - Saturation (Isat)
37A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,71000 €10,71 €
208,30550 €166,11 €
1007,24770 €724,77 €
1.0006,37425 €6.374,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,71000 €
Unit Price with VAT:12,74490 €