
CPEX2622H-2R2MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2622H-2R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2622H-2R2MC |
Description | FIXED IND 2.2UH 56A 0.84 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 56 A 0.84mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 200A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.84mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.043" L x 0.874" W (26.50mm x 22.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 20 | 7,55450 € | 151,09 € |
| 100 | 6,59170 € | 659,17 € |
| 1.000 | 5,73683 € | 5.736,83 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

