
CPEX2022S-1R8MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2022S-1R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022S-1R8MC |
Description | FIXED IND 1.8UH 60A 0.72 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 60 A 0.72mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 114A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.799" L x 0.865" W (20.50mm x 22.20mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 25 | 5,72920 € | 143,23 € |
| 100 | 5,09420 € | 509,42 € |
| 1.000 | 4,30300 € | 4.303,00 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

