
CPEX2022L-8R2MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2022L-8R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022L-8R2MC |
Description | FIXED IND 8.2UH 38.5A 1.73 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 38.5 A 1.73mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2022L-8R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.73mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.874" L x 0.807" W (22.20mm x 20.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 25 | 5,70320 € | 142,58 € |
| 100 | 5,07110 € | 507,11 € |
| 1.000 | 4,28350 € | 4.283,50 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

