
CPEX2022L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2022L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022L-100MC |
Description | FIXED IND 10UH 35A 2.11 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 35 A 2.11mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2022L-100MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.11mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.874" L x 0.807" W (22.20mm x 20.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 44A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 25 | 5,65800 € | 141,45 € |
| 100 | 5,03090 € | 503,09 € |
| 1.000 | 4,24950 € | 4.249,50 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

