
CPEX2020A-220MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2020A-220MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2020A-220MC |
Description | FIXED IND 22UH 23A 5.4 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 23 A 5.4mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2020A-220MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.807" L x 0.807" W (20.50mm x 20.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 25 | 6,37000 € | 159,25 € |
| 100 | 5,66420 € | 566,42 € |
| 1.000 | 4,84088 € | 4.840,88 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

