
CPEX2017S-4R9MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2017S-4R9MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2017S-4R9MC |
Description | FIXED IND 4.9UH 34A 2.14 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Shielded Wirewound Inductor 34 A 2.14mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2017S-4R9MC Models |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.14mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Size / Dimension 0.807" L x 0.689" W (20.50mm x 17.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 30 | 3,21267 € | 96,38 € |
| 120 | 2,85642 € | 342,77 € |
| 1.020 | 2,38388 € | 2.431,56 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

