
CPEX2017S-3R0MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2017S-3R0MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2017S-3R0MC |
Description | FIXED IND 3UH 41.8A 1.38 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Wirewound Inductor 41.8 A 1.38mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2017S-3R0MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 88A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.807" L x 0.689" W (20.50mm x 17.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 30 | 8,24800 € | 247,44 € |
| 120 | 7,33508 € | 880,21 € |
| 1.020 | 6,56208 € | 6.693,32 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

