
CPEX2017S-140MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2017S-140MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2017S-140MC |
Description | FIXED IND 14UH 20.5A 5.76 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 µH Shielded Wirewound Inductor 20.5 A 5.76mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2017S-140MC Models |
Category | Current - Saturation (Isat) 41A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.76mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Size / Dimension 0.807" L x 0.689" W (20.50mm x 17.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 30 | 8,14533 € | 244,36 € |
| 120 | 7,24392 € | 869,27 € |
| 1.020 | 6,48049 € | 6.610,10 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |

