10 µH Shielded Wirewound Inductor 24 A 4.31mOhm Max Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2017S-100MC

DigiKey Part Number
4044-CPEX2017S-100MC-ND
Manufacturer
Manufacturer Product Number
CPEX2017S-100MC
Description
FIXED IND 10UH 24A 4.31 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 24 A 4.31mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CPEX2017S-100MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
47A
Shielding
Shielded
DC Resistance (DCR)
4.31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.807" L x 0.689" W (20.50mm x 17.50mm)
Height - Seated (Max)
0.807" (20.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,01000 €11,01 €
308,24800 €247,44 €
1207,33508 €880,21 €
1.0206,56208 €6.693,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,01000 €
Unit Price with VAT:13,10190 €