4.7 µH Shielded Wirewound Inductor 41.8 A 1.35mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2017L-4R7MC

DigiKey Part Number
4044-CPEX2017L-4R7MC-ND
Manufacturer
Manufacturer Product Number
CPEX2017L-4R7MC
Description
FIXED IND 4.7UH 41.8A 1.35 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 41.8 A 1.35mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX2017L-4R7MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.35mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Flat Wire, High Current, Soft Saturation
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Vertical, 2 PC Pin
Tolerance
±20%
Size / Dimension
0.787" L x 0.689" W (20.00mm x 17.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.807" (20.50mm)
Current - Saturation (Isat)
55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,87000 €10,87 €
308,14533 €244,36 €
1207,24392 €869,27 €
1.0206,48049 €6.610,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,87000 €
Unit Price with VAT:12,93530 €