
CPEX2017L-220MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2017L-220MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2017L-220MC |
Description | FIXED IND 22UH 20.5A 5.6 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 20.5 A 5.6mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2017L-220MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.787" L x 0.689" W (20.00mm x 17.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.807" (20.50mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 30 | 3,49233 € | 104,77 € |
| 120 | 3,10525 € | 372,63 € |
| 1.020 | 2,59168 € | 2.643,51 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

