
CPEX2017L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2017L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2017L-100MC |
Description | FIXED IND 10UH 31A 2.48 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 31 A 2.48mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2017L-100MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.48mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.787" L x 0.689" W (20.00mm x 17.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.807" (20.50mm) |
Current - Saturation (Isat) 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 30 | 8,14533 € | 244,36 € |
| 120 | 7,24392 € | 869,27 € |
| 1.020 | 6,48049 € | 6.610,10 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |

