
CPER3231-820MC | |
|---|---|
DigiKey Part Number | 4044-CPER3231-820MC-ND |
Manufacturer | |
Manufacturer Product Number | CPER3231-820MC |
Description | FIXED IND 82UH 26A 10.2 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 26 A 10.2mOhm Max Vertical, 4 PC Pin Round Wire, Fe-Si Low Core Loss |
Datasheet | Datasheet |
EDA/CAD Models | CPER3231-820MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Round Wire, Fe-Si Low Core Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.291" L x 1.220" W (32.80mm x 31.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| 12 | 11,37833 € | 136,54 € |
| 108 | 9,44750 € | 1.020,33 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |

