
CPER3231-680MC | |
|---|---|
DigiKey Part Number | 4044-CPER3231-680MC-ND |
Manufacturer | |
Manufacturer Product Number | CPER3231-680MC |
Description | FIXED IND 68UH 28A 9.2 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 28 A 9.2mOhm Max Vertical, 4 PC Pin Round Wire, Fe-Si Low Core Loss |
Datasheet | Datasheet |
EDA/CAD Models | CPER3231-680MC Models |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.2mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Round Wire, Fe-Si Low Core Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.291" L x 1.220" W (32.80mm x 31.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.161" (29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 12 | 11,23750 € | 134,85 € |
| 108 | 9,33000 € | 1.007,64 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

