
CPEA3635L-950MC | |
|---|---|
DigiKey Part Number | 4044-CPEA3635L-950MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA3635L-950MC |
Description | FIXED IND 95UH 32A 7.41 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95 µH Shielded Wirewound Inductor 32 A 7.41mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.437" L x 1.405" W (36.50mm x 35.69mm) | |
Height - Seated (Max) | 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,75000 € | 21,75 € |
| 12 | 17,61500 € | 211,38 € |
| 102 | 14,69961 € | 1.499,36 € |
| Unit Price without VAT: | 21,75000 € |
|---|---|
| Unit Price with VAT: | 25,88250 € |

