
CPEA3635L-111MC | |
|---|---|
DigiKey Part Number | 4044-CPEA3635L-111MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA3635L-111MC |
Description | FIXED IND 110UH 30A 7.41 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 µH Shielded Wirewound Inductor 30 A 7.41mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.41mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.437" L x 1.405" W (36.50mm x 35.69mm) |
Current Rating (Amps) | Height - Seated (Max) 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 12 | 15,82167 € | 189,86 € |
| 102 | 13,20275 € | 1.346,68 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

