
CPEA3231L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEA3231L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA3231L-100MC |
Description | FIXED IND 10UH 55A 1.06 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 55 A 1.06mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPEA3231L-100MC Models |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.06mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Size / Dimension 1.268" L x 1.240" W (32.20mm x 31.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.201" (30.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 12 | 8,40167 € | 100,82 € |
| 108 | 6,97444 € | 753,24 € |
| 1.008 | 6,14683 € | 6.196,00 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

