
CPEA2626L-330MC | |
|---|---|
DigiKey Part Number | 4044-CPEA2626L-330MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA2626L-330MC |
Description | FIXED IND 33UH 25A 4.66 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 25 A 4.66mOhm Max Vertical, 2 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEA2626L-330MC Models |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.66mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Frequency, Low Loss, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.043" L x 1.024" W (26.50mm x 26.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 16 | 9,09688 € | 145,55 € |
| 112 | 7,71509 € | 864,09 € |
| 1.008 | 6,90544 € | 6.960,68 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

