
CPEA2626L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEA2626L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA2626L-100MC |
Description | FIXED IND 10UH 44A 1.48 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 44 A 1.48mOhm Max Vertical, 2 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEA2626L-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Frequency, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 1.024" W (26.50mm x 26.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 16 | 9,21125 € | 147,38 € |
| 112 | 7,81223 € | 874,97 € |
| 1.008 | 6,99237 € | 7.048,31 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

